MAX6328XR28+
Maxim Integrated Products
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, EIAJ, SC-70, 3 PIN

Overview of MAX6328XR28+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

Price & Stock for MAX6328XR28+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 4079
RFQ

CAD Models for MAX6328XR28+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6328XR28+ by Maxim Integrated Products

MAX6328XR28+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.8V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. MAX6328XR28+
    Maxim Integrated Products
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, EIAJ, SC-70, 3 PIN
    VS

Alternate Parts for MAX6328XR28+

This table gives cross-reference parts and alternative options found for MAX6328XR28+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6328XR28+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PT7M6230CHC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Diodes Incorporated MAX6328XR28+ vs PT7M6230CHC3E
PT7M6449NLC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6328XR28+ vs PT7M6449NLC3E
RT9818D-14PU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Richtek Technology Corp MAX6328XR28+ vs RT9818D-14PU3
RT9818B-23PU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Richtek Technology Corp MAX6328XR28+ vs RT9818B-23PU3
PT7M6245CHBC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Diodes Incorporated MAX6328XR28+ vs PT7M6245CHBC3E
PT7M6419NLC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6328XR28+ vs PT7M6419NLC3E
RT9818D-39PU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Richtek Technology Corp MAX6328XR28+ vs RT9818D-39PU3
RT9818B-48PU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Richtek Technology Corp MAX6328XR28+ vs RT9818B-48PU3
PT7M6427CHC3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6328XR28+ vs PT7M6427CHC3EX
RT9818C-38PU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Richtek Technology Corp MAX6328XR28+ vs RT9818C-38PU3
Part Number Description Manufacturer Compare
PST416N270UL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd MAX6328XR28+ vs PST416N270UL
PT7M6248CHC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Diodes Incorporated MAX6328XR28+ vs PT7M6248CHC3E
PST416N240UL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd MAX6328XR28+ vs PST416N240UL
PT7M6419NLC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6328XR28+ vs PT7M6419NLC3E
PT7M6427CHC3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6328XR28+ vs PT7M6427CHC3EX
PST436N420UR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd MAX6328XR28+ vs PST436N420UR
PT7M6439CLC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6328XR28+ vs PT7M6439CLC3E
PST436N438UL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd MAX6328XR28+ vs PST436N438UL
RT9818B-27GU3 Micro-Power Voltage Detectors, SC70-3 Richtek Technology Corp MAX6328XR28+ vs RT9818B-27GU3
PST416N300UL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd MAX6328XR28+ vs PST416N300UL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6328XR28+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6328XR28+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6328XR28+ would you like to use for your alert(s)?
  • Please alert me when MAX6328XR28+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6328XR28+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6328XR28+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6328XR28+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6328XR28+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6328XR28+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: