Part Details for MAX6338BUB+ by Analog Devices Inc
Overview of MAX6338BUB+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6338BUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6338BUB
|
Mouser Electronics | Supervisory Circuits Quad Voltage Monitor with Four Outputs in Max Package RoHS: Compliant | 150 |
|
$5.3000 / $9.5200 | Buy Now |
|
Analog Devices Inc | Quad Voltage Monitor with Four Min Qty: 1 Package Multiple: 1 | 246 |
|
$5.3995 / $9.5200 | Buy Now |
DISTI #
2512320
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0296 / $8.1326 | Buy Now |
DISTI #
2512320
|
Farnell | MPU SUPERVISOR, QUAD, 5.5V, UMAX-10 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$8.1466 | Buy Now |
Part Details for MAX6338BUB+
MAX6338BUB+ CAD Models
MAX6338BUB+ Part Data Attributes
|
MAX6338BUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6338BUB+
Analog Devices Inc
Quad Voltage Monitor with Four Outputs in µMax Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | LEAD FREE, MO-187C-BA, USOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6338BUB+
This table gives cross-reference parts and alternative options found for MAX6338BUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6338BUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6338AUB-T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX6338BUB+ vs MAX6338AUB-T |
MAX6338AUB+ | Quad Voltage Monitor with Four Outputs in µMax Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX6338BUB+ vs MAX6338AUB+ |
MAX6338AUB+ | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, LEAD FREE, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX6338BUB+ vs MAX6338AUB+ |
MAX6338BUB-T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX6338BUB+ vs MAX6338BUB-T |
MAX6338BUB+T | Quad Voltage Monitor with Four Outputs in µMax Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX6338BUB+ vs MAX6338BUB+T |
MAX6338AUB+ | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, LEAD FREE, MO-187C-BA, USOP-10 | Rochester Electronics LLC | MAX6338BUB+ vs MAX6338AUB+ |
MAX6338BUB+ | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, LEAD FREE, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX6338BUB+ vs MAX6338BUB+ |
MAX6338AUB | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX6338BUB+ vs MAX6338AUB |
MAX6338AUB+T | Quad Voltage Monitor with Four Outputs in µMax Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX6338BUB+ vs MAX6338AUB+T |
MAX6338BUB+T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, MO-187, UMAX-10 | Maxim Integrated Products | MAX6338BUB+ vs MAX6338BUB+T |