Datasheets
MAX6338IUB+T by:

Quad Voltage Monitor with Four Outputs in µMax Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C

Part Details for MAX6338IUB+T by Analog Devices Inc

Overview of MAX6338IUB+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for MAX6338IUB+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX6338IUBT
Mouser Electronics Supervisory Circuits Quad Voltage Monitor with Four Outputs in Max Package RoHS: Compliant 2447
  • 1 $7.3600
  • 10 $6.6500
  • 25 $6.3400
  • 100 $5.5100
  • 250 $5.2600
  • 500 $4.8000
  • 1,000 $4.1800
  • 2,500 $4.0100
$4.0100 / $7.3600 Buy Now
Analog Devices Inc Quad Voltage Monitor with Four Min Qty: 2500 Package Multiple: 1 2500
  • 1,000 $3.9400
  • 2,500 $4.0178
$3.9400 / $4.0178 Buy Now
DISTI # 3917201
Farnell VOLTAGE MONITOR, 65UA, 5.5V, UMAX-10 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel 0
  • 2,500 $4.0656
$4.0656 Buy Now

Part Details for MAX6338IUB+T

MAX6338IUB+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6338IUB+T Part Data Attributes:

MAX6338IUB+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX6338IUB+T Analog Devices Inc Quad Voltage Monitor with Four Outputs in µMax Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 10-MINI_SO-N/A
Package Description MO-187, UMAX-10
Pin Count 10
Manufacturer Package Code 10-MINI_SO-N/A
Reach Compliance Code compliant
Date Of Intro 2000-04-07
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 4
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX6338IUB+T

This table gives cross-reference parts and alternative options found for MAX6338IUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6338IUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6338IUB+ Quad Voltage Monitor with Four Outputs in µMax Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX6338IUB+T vs MAX6338IUB+
Part Number Description Manufacturer Compare
MAX6338IUB+ Quad Voltage Monitor with Four Outputs in µMax Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX6338IUB+T vs MAX6338IUB+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6338IUB+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6338IUB+T by Analog Devices Inc

  • Please alert me when MAX6338IUB+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6338IUB+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6338IUB+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6338IUB+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6338IUB+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6338IUB+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: