Part Details for MAX6343LUT+T by Maxim Integrated Products
Results Overview of MAX6343LUT+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6343LUT+T Information
MAX6343LUT+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6343LUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1722
|
Newark | Mpu Supervisor/Monitor, -40 To 125Deg C, Threshold Voltage:4.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Manual, Active-Low, Open-Drain, Digital Ic Case:Sot-23, No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6343LUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 767 |
|
$2.5600 / $4.7600 | Buy Now |
Part Details for MAX6343LUT+T
MAX6343LUT+T CAD Models
MAX6343LUT+T Part Data Attributes
|
MAX6343LUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6343LUT+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6343LUT+T
This table gives cross-reference parts and alternative options found for MAX6343LUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6343LUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6343LUT-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX6343LUT+T vs MAX6343LUT-T |
MAX6343LUT+T Frequently Asked Questions (FAQ)
-
The MAX6343LUT+T is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the device close to the power source.
-
The MAX6343LUT+T has a thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C. To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power for extended periods.
-
The recommended input capacitor value is 1µF to 10µF, and the type should be a low-ESR ceramic capacitor. The input capacitor helps to filter out noise and ripple on the input voltage, and a low-ESR capacitor ensures minimal energy loss.
-
Yes, the MAX6343LUT+T is suitable for high-reliability and automotive applications. It is built with high-reliability materials and manufacturing processes, and it meets the requirements of various automotive standards, including AEC-Q100.
-
To troubleshoot issues with the MAX6343LUT+T, start by checking the input voltage and current, output voltage and current, and the device's thermal status. Use an oscilloscope to check for noise and ripple on the input and output, and ensure that the device is properly soldered and connected. Consult the datasheet and application notes for more detailed troubleshooting guidance.