Power Circuits
MAX6349WHUT+T
Maxim Integrated Products
Description: Fixed/Adjustable Positive LDO Regulator, 1.71V Min, 1.89V Max, 0.75V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN

Overview of MAX6349WHUT+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6349WHUT+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX6349WHUT+T-ND
DigiKey IC REG LDO 1.8V/ADJ SOT23-6 Min Qty: 122 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT 2350
In Stock
  • 122 $2.4600
$2.4600 Buy Now
DISTI # 1640-MAX6349WHUT+T-ND
DigiKey IC REG LDO 1.8V/ADJ SOT23-6 Min Qty: 122 Lead time: 10 Weeks Container: Strip Temporarily Out of Stock
Buy Now
Rochester Electronics MAX6349 150mA, Low-Dropout Linear Regulator With Internal Microprocessor Reset Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 2350
  • 1 $2.4900
  • 25 $2.4400
  • 100 $2.3400
  • 500 $2.2400
  • 1,000 $2.1200
$2.1200 / $2.4900 Buy Now

CAD Models for MAX6349WHUT+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6349WHUT+T by Maxim Integrated Products

MAX6349WHUT+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.75 V
Dropout Voltage1-Nom
0.6 V
Input Voltage Absolute-Max
7 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Current1-Max
0.15 A
Output Voltage1-Max
1.89 V
Output Voltage1-Min
1.71 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
1.625 mm
Want to compare parts?
  1. MAX6349WHUT+T
    Maxim Integrated Products
    Fixed/Adjustable Positive LDO Regulator, 1.71V Min, 1.89V Max, 0.75V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6349WHUT+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6349WHUT+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6349WHUT+T would you like to use for your alert(s)?
  • Please alert me when MAX6349WHUT+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6349WHUT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6349WHUT+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6349WHUT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6349WHUT+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6349WHUT+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: