Part Details for MAX6352SVUK+ by Maxim Integrated Products
Overview of MAX6352SVUK+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6352SVUK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6352SVUK+-ND
|
DigiKey | MAX6352 DUAL-VOLTAGE MICROPROCES Min Qty: 102 Container: Bulk MARKETPLACE PRODUCT |
1287 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6352 Dual-Voltage Microprocessor Supervisory Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1287 |
|
$2.5400 / $2.9900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1875 |
|
RFQ |
Part Details for MAX6352SVUK+
MAX6352SVUK+ CAD Models
MAX6352SVUK+ Part Data Attributes
|
MAX6352SVUK+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6352SVUK+
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX6352SVUK+
This table gives cross-reference parts and alternative options found for MAX6352SVUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6352SVUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6352SVUK+ | Dual/Triple-Voltage µP Supervisory Circuits, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6352SVUK+ vs MAX6352SVUK+ |
MAX6352SVUK-T | Power Supply Support Circuit, Fixed, 2 Channel, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6352SVUK+ vs MAX6352SVUK-T |
MAX6352SVUK+T | Dual/Triple-Voltage µP Supervisory Circuits, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6352SVUK+ vs MAX6352SVUK+T |