Power Circuits
MAX6361PUT26+T
Description: Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, SOT-23, 6 PIN

Overview of MAX6361PUT26+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX6361PUT26+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX6361PUT26+TCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2470
In Stock
  • 1 $9.1600
  • 10 $6.3330
  • 25 $5.6024
  • 100 $4.7853
  • 250 $4.3892
  • 500 $4.1480
  • 1,000 $3.9477
  • 2,500 $3.8375
$3.8375 / $9.1600 Buy Now
Rochester Electronics MAX6361 - Low-Power Microprocessor Supervisory Circuits with Battery Backup RoHS: Compliant Status: Active Min Qty: 1 10000
  • 1 $4.4800
  • 25 $4.3900
  • 100 $4.2100
  • 500 $4.0300
  • 1,000 $3.8100
$3.8100 / $4.4800 Buy Now

CAD Models for MAX6361PUT26+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6361PUT26+T by Maxim Integrated Products

MAX6361PUT26+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
2.38 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX6361PUT26+T
    Maxim Integrated Products
    Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, SOT-23, 6 PIN
    VS

Alternate Parts for MAX6361PUT26+T

This table gives cross-reference parts and alternative options found for MAX6361PUT26+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6361PUT26+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6361PUT26-T Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6361PUT26+T vs MAX6361PUT26-T
MAX6361PUT26+T SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX6361PUT26+T vs MAX6361PUT26+T
Part Number Description Manufacturer Compare
MAX6361LUT44-T Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6361PUT26+T vs MAX6361LUT44-T
MAX6361PUT29+ SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX6361PUT26+T vs MAX6361PUT29+
MAX6361PUT31 Power Supply Support Circuit, Fixed, 2 Channel, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6361PUT26+T vs MAX6361PUT31
MAX6361PUT44 Power Supply Support Circuit, Fixed, 2 Channel, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6361PUT26+T vs MAX6361PUT44
MAX6361LUT23-T Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6361PUT26+T vs MAX6361LUT23-T
MAX6361PUT46-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6361PUT26+T vs MAX6361PUT46-T
MAX6361HUT46+ Power Supply Support Circuit, Fixed, 2 Channel, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6361PUT26+T vs MAX6361HUT46+
MAX6361PUT44+T SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX6361PUT26+T vs MAX6361PUT44+T
MAX6361HUT23+ Power Supply Support Circuit, Fixed, 2 Channel, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6361PUT26+T vs MAX6361HUT23+
MAX6361LUT26+TG55 Power Supply Support Circuit, Fixed, 2 Channel, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6361PUT26+T vs MAX6361LUT26+TG55

Related Parts for MAX6361PUT26+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6361PUT26+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6361PUT26+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6361PUT26+T would you like to use for your alert(s)?
  • Please alert me when MAX6361PUT26+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6361PUT26+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6361PUT26+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6361PUT26+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6361PUT26+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6361PUT26+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: