-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin-Selectable Watchdog Timers, 8-SOT_23-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6371KAT
|
Mouser Electronics | Supervisory Circuits Pin-Selectable Watchdog Timers RoHS: Compliant | 34297 |
|
$2.1300 / $4.0200 | Buy Now |
DISTI #
V72:2272_26241894
|
Arrow Electronics | Processor Supervisor 1 Active Low/Open Drain 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 Container: Cut Strips | Americas - 1940 |
|
$2.1260 / $4.2470 | Buy Now |
|
Analog Devices Inc | Pin-Selectable Watchdog Timers Min Qty: 1 Package Multiple: 1 | 877 |
|
$2.1627 / $4.3100 | Buy Now |
DISTI #
2512576
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, SOT-23-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2968 |
|
$2.2702 / $4.2734 | Buy Now |
DISTI #
2512576RL
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, SOT-23-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2968 |
|
$2.2702 / $3.2644 | Buy Now |
DISTI #
2512576
|
Farnell | MPU SUPERVISOR, 5.5V, SOT-23-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2968 |
|
$2.3369 / $4.1306 | Buy Now |
DISTI #
2512576RL
|
Farnell | MPU SUPERVISOR, 5.5V, SOT-23-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2968 |
|
$2.3369 / $3.1579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6371KA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6371KA+T
Analog Devices Inc
Pin-Selectable Watchdog Timers, 8-SOT_23-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Date Of Intro | 2000-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX6371KA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6371KA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6371KA+ | Pin-Selectable Watchdog Timers, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6371KA+T vs MAX6371KA+ |
MAX6371KA-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6371KA+T vs MAX6371KA-T |
MAX6371KA+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6371KA+T vs MAX6371KA+T |