MAX6376UR26+
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN

Overview of MAX6376UR26+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX6376UR26+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX6376UR26+-ND
DigiKey MAX6376 3-PIN, ULTRA-LOW-POWER V Min Qty: 243 Container: Bulk MARKETPLACE PRODUCT 1393
In Stock
  • 243 $1.2400
$1.2400 Buy Now
Rochester Electronics MAX6376 - Ultra-Low-Power Voltage Detectors ' RoHS: Compliant Status: Obsolete Min Qty: 1 1393
  • 1 $1.2500
  • 25 $1.2300
  • 100 $1.1800
  • 500 $1.1300
  • 1,000 $1.0600
$1.0600 / $1.2500 Buy Now

CAD Models for MAX6376UR26+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6376UR26+ by Maxim Integrated Products

MAX6376UR26+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.63V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Want to compare parts?
  1. MAX6376UR26+
    Maxim Integrated Products
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN
    VS

Alternate Parts for MAX6376UR26+

This table gives cross-reference parts and alternative options found for MAX6376UR26+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6376UR26+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT9818E-26GVL Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN Richtek Technology Corp MAX6376UR26+ vs RT9818E-26GVL
RT9818D-26GVL Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN Richtek Technology Corp MAX6376UR26+ vs RT9818D-26GVL
PST436M263NL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd MAX6376UR26+ vs PST436M263NL
RT9818B-26PV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Richtek Technology Corp MAX6376UR26+ vs RT9818B-26PV
RT9818C-26GVL Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN Richtek Technology Corp MAX6376UR26+ vs RT9818C-26GVL
RT9818F-26GV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN Richtek Technology Corp MAX6376UR26+ vs RT9818F-26GV
RT9818A-26GVL Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN Richtek Technology Corp MAX6376UR26+ vs RT9818A-26GVL
PST426M263NL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd MAX6376UR26+ vs PST426M263NL
RT9818C-26PV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Richtek Technology Corp MAX6376UR26+ vs RT9818C-26PV
PT7M6426CHTA3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Diodes Incorporated MAX6376UR26+ vs PT7M6426CHTA3EX
Part Number Description Manufacturer Compare
PST426M263NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd MAX6376UR26+ vs PST426M263NR
PST436M263NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd MAX6376UR26+ vs PST436M263NR
PT7M6126NLTA3EX Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, PDSO3, GREEN, SOT-23, 3 PIN Diodes Incorporated MAX6376UR26+ vs PT7M6126NLTA3EX
UIC811G-A-AE3-R Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, HALOGEN FREE, SOT-23, 3 PIN Unisonic Technologies Co Ltd MAX6376UR26+ vs UIC811G-A-AE3-R
PT7M6126CLTA3EX Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, PDSO3, GREEN, SOT-23, 3 PIN Diodes Incorporated MAX6376UR26+ vs PT7M6126CLTA3EX
PST416M263NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd MAX6376UR26+ vs PST416M263NR
PST436M263NL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd MAX6376UR26+ vs PST436M263NL
PT7M6426CHTA3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Diodes Incorporated MAX6376UR26+ vs PT7M6426CHTA3EX
PST416M263NL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd MAX6376UR26+ vs PST416M263NL
PT7M6126CHTA3E Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6376UR26+ vs PT7M6126CHTA3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6376UR26+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6376UR26+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6376UR26+ would you like to use for your alert(s)?
  • Please alert me when MAX6376UR26+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6376UR26+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6376UR26+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6376UR26+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6376UR26+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6376UR26+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: