Part Details for MAX6376XR22+ by Maxim Integrated Products
Overview of MAX6376XR22+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX6376XR22+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6376XR22+-ND
|
DigiKey | MAX6376 3-PIN, ULTRA-LOW-POWER V Min Qty: 243 Container: Bulk MARKETPLACE PRODUCT |
5229 In Stock |
|
$1.2400 | Buy Now |
|
Rochester Electronics | MAX6376 3-Pin, Ultra-Low-Power Voltage Detector ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5229 |
|
$1.0600 / $1.2500 | Buy Now |
Part Details for MAX6376XR22+
MAX6376XR22+ CAD Models
MAX6376XR22+ Part Data Attributes
|
MAX6376XR22+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6376XR22+
Maxim Integrated Products
3-Pin, Ultra-Low-Power SC70/SOT23 Voltage Detectors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |