Part Details for MAX6381LT26D3+T by Analog Devices Inc
Overview of MAX6381LT26D3+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6381LT26D3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | SC70/µDFN, Single/Dual Low-Vol Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.7400 | Buy Now |
Part Details for MAX6381LT26D3+T
MAX6381LT26D3+T CAD Models
MAX6381LT26D3+T Part Data Attributes
|
MAX6381LT26D3+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6381LT26D3+T
Analog Devices Inc
SC70/µDFN, Single/Dual Low-Voltage, Low-Power µP Reset Circuits, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-1.5X1X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-1.5X1X0.75 | |
Date Of Intro | 2000-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.013 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX6381LT26D3+T
This table gives cross-reference parts and alternative options found for MAX6381LT26D3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6381LT26D3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6381LT26D6+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, MICRO, DFN-6 | Maxim Integrated Products | MAX6381LT26D3+T vs MAX6381LT26D6+T |
MAX6381LT26D7+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, MICRO, DFN-6 | Maxim Integrated Products | MAX6381LT26D3+T vs MAX6381LT26D7+T |
MAX6381LT26D1+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, MICRO, DFN-6 | Maxim Integrated Products | MAX6381LT26D3+T vs MAX6381LT26D1+T |
MAX6381LT26D4+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, MICRO, DFN-6 | Maxim Integrated Products | MAX6381LT26D3+T vs MAX6381LT26D4+T |
MAX6381LT26D3+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, MICRO, DFN-6 | Maxim Integrated Products | MAX6381LT26D3+T vs MAX6381LT26D3+T |