Part Details for MAX6381LT44D3+T by Maxim Integrated Products
Overview of MAX6381LT44D3+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6381LT44D3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6381LT44D3+T-ND
|
DigiKey | IC MPU/RESET CIRC 4.38V 6-UDFN Min Qty: 99 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$3.0500 | Buy Now |
DISTI #
1640-MAX6381LT44D3+T-ND
|
DigiKey | IC MPU/RESET CIRC 4.38V 6-UDFN Min Qty: 99 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX6381 Single Low-Voltage, Low-Power Microprocessor Reset Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$2.6100 / $3.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
Part Details for MAX6381LT44D3+T
MAX6381LT44D3+T CAD Models
MAX6381LT44D3+T Part Data Attributes:
|
MAX6381LT44D3+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6381LT44D3+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, MICRO, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.013 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX6381LT44D3+T
This table gives cross-reference parts and alternative options found for MAX6381LT44D3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6381LT44D3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6381LT44D3+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO6, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, MICRO, DFN-6 | Rochester Electronics LLC | MAX6381LT44D3+T vs MAX6381LT44D3+T |