Part Details for MAX6384XS16D3 by Maxim Integrated Products
Overview of MAX6384XS16D3 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6384XS16D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6384XS16D3-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-4 Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1611 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6384 Single Low-Voltage, Low-Power Microprocessor Reset Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1611 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6384XS16D3
MAX6384XS16D3 CAD Models
MAX6384XS16D3 Part Data Attributes:
|
MAX6384XS16D3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6384XS16D3
Maxim Integrated Products
Power Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LEAD FREE, SC-70, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.013 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.58V | |
Width | 1.25 mm |
Alternate Parts for MAX6384XS16D3
This table gives cross-reference parts and alternative options found for MAX6384XS16D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6384XS16D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6384XS16D3+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | Maxim Integrated Products | MAX6384XS16D3 vs MAX6384XS16D3+T |
MAX6384XS16D3+ | SC70/µDFN, Single/Dual Low-Voltage, Low-Power µP Reset Circuits, 4-SC70-N/A, 4 Pins, -40 to 125C | Analog Devices Inc | MAX6384XS16D3 vs MAX6384XS16D3+ |
MAX6384XS16D3+T | SC70/µDFN, Single/Dual Low-Voltage, Low-Power µP Reset Circuits, 4-SC70-N/A, 4 Pins, -40 to 125C | Analog Devices Inc | MAX6384XS16D3 vs MAX6384XS16D3+T |