Part Details for MAX6384XS31D3+T by Maxim Integrated Products
Overview of MAX6384XS31D3+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6384XS31D3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5439
|
Newark | Mpu Supervisor, -40 To 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Sc-70, No. Of Pins:4Pins, Delay Time:280Ms, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6384XS31D3+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 636 |
|
$0.3950 | Buy Now |
DISTI #
MAX6384XS31D3+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-4 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2556 In Stock |
|
$1.3833 / $2.8600 | Buy Now |
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC, ADJUSTABLE, 1 CHANNEL, +3.08V, BICMOS, PDSO4 | 100 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC, ADJUSTABLE, 1 CHANNEL, +3.08V, BICMOS, PDSO4 | 160 |
|
$1.8182 / $3.9312 | Buy Now |
|
Chip1Cloud | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SC-70 T/R / IC MPU/RESET CIRC 3.08V SC70-4 | 8000 |
|
RFQ | |
|
Perfect Parts Corporation | 7431 |
|
RFQ |
Part Details for MAX6384XS31D3+T
MAX6384XS31D3+T CAD Models
MAX6384XS31D3+T Part Data Attributes
|
MAX6384XS31D3+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6384XS31D3+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SC-70, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.013 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX6384XS31D3+T
This table gives cross-reference parts and alternative options found for MAX6384XS31D3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6384XS31D3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6384XS31D3+T | SC70/µDFN, Single/Dual Low-Voltage, Low-Power µP Reset Circuits, 4-SC70-N/A, 4 Pins, -40 to 125C | Analog Devices Inc | MAX6384XS31D3+T vs MAX6384XS31D3+T |