Part Details for MAX6394US240D3+ by Analog Devices Inc
Overview of MAX6394US240D3+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6394US240D3+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High-Accuracy µP Reset Circuit Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX6394US240D3+
MAX6394US240D3+ CAD Models
MAX6394US240D3+ Part Data Attributes
|
MAX6394US240D3+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6394US240D3+
Analog Devices Inc
High-Accuracy µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 4-SOT_23-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Date Of Intro | 2008-02-12 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |