Part Details for MAX6398ATT+T by Maxim Integrated Products
Overview of MAX6398ATT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6398ATT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1728
|
Newark | Power Load Switch, 72V, -40 To 125Degc, Power Load Switch Type:-, Input Voltage:72V, Current Limit:300Ma, On State Resistance:-, Distribution Switch Case Style:Tdfn, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6398ATT+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2659 |
|
$3.2200 / $6.2400 | Buy Now |
DISTI #
MAX6398ATT+CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15104 In Stock |
|
$2.9185 / $6.0000 | Buy Now |
|
Chip1Cloud | IC SW OVERVOLT PROT 6-TDFN | 7000 |
|
RFQ |
Part Details for MAX6398ATT+T
MAX6398ATT+T CAD Models
MAX6398ATT+T Part Data Attributes:
|
MAX6398ATT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6398ATT+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANTMO-229WEEA, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.13 mA | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6398ATT+T
This table gives cross-reference parts and alternative options found for MAX6398ATT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6398ATT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6398ATT+ | Overvoltage Protection Switch/Limiter Controllers Operate Up to 72V, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6398ATT+T vs MAX6398ATT+ |
MAX6398ATT+T | Overvoltage Protection Switch/Limiter Controllers Operate Up to 72V, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6398ATT+T vs MAX6398ATT+T |
MAX6398ATT+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANTMO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX6398ATT+T vs MAX6398ATT+ |
MAX6398ATT-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX6398ATT+T vs MAX6398ATT-T |