Part Details for MAX6427DHUR+ by Maxim Integrated Products
Overview of MAX6427DHUR+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6427DHUR+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6427DHUR+-ND
|
DigiKey | MAX6427 LOW-POWER, SINGLE-LEVEL Min Qty: 254 Container: Bulk MARKETPLACE PRODUCT |
1638 In Stock |
|
$1.1900 | Buy Now |
|
Rochester Electronics | MAX6427 Low-Power, Single-Level Battery Monitor With Hysteresis ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1638 |
|
$1.0200 / $1.1900 | Buy Now |
Part Details for MAX6427DHUR+
MAX6427DHUR+ CAD Models
MAX6427DHUR+ Part Data Attributes:
|
MAX6427DHUR+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6427DHUR+
Maxim Integrated Products
Power Supply Support Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX6427DHUR+
This table gives cross-reference parts and alternative options found for MAX6427DHUR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6427DHUR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6427DHUR-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | MAX6427DHUR+ vs MAX6427DHUR-T |