Part Details for MAX6427ORUR+T by Analog Devices Inc
Overview of MAX6427ORUR+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6427ORUR+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6427ORURT
|
Mouser Electronics | Battery Management Low-Power, Single/Dual-Level Battery Monitors with Hysteresis RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Analog Devices Inc | Low-Power, Single/Dual-Level B Min Qty: 2500 Package Multiple: 1 | 12500 |
|
$2.2200 / $2.3105 | Buy Now |
|
Ameya Holding Limited | IC MONITOR BAT LP SOT23-3 | 12500 |
|
RFQ | |
DISTI #
3917462
|
Farnell | BATTERY MONITOR, LI-ION, 5.5V, SOT-23 RoHS: Compliant Min Qty: 2500 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$2.2946 | Buy Now |
Part Details for MAX6427ORUR+T
MAX6427ORUR+T CAD Models
MAX6427ORUR+T Part Data Attributes
|
MAX6427ORUR+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6427ORUR+T
Analog Devices Inc
Low-Power, Single/Dual-Level Battery Monitors with Hysteresis, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | LEAD FREE, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-03-29 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MAX6427ORUR+T
This table gives cross-reference parts and alternative options found for MAX6427ORUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6427ORUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6427ORUR-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | MAX6427ORUR+T vs MAX6427ORUR-T |
MAX6427ORUR+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | Maxim Integrated Products | MAX6427ORUR+T vs MAX6427ORUR+T |