Part Details for MAX6430EHUS+ by Maxim Integrated Products
Overview of MAX6430EHUS+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6430EHUS+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6430 Low-Power, Dual-Level Battery Monitor With Hysteresis ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 416 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for MAX6430EHUS+
MAX6430EHUS+ CAD Models
MAX6430EHUS+ Part Data Attributes:
|
MAX6430EHUS+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6430EHUS+
Maxim Integrated Products
Low-Power, Single/Dual-Level Battery Monitors with Hysteresis
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |