Part Details for MAX6433UK/GH9 by Maxim Integrated Products
Overview of MAX6433UK/GH9 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX6433UK/GH9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit ' pbFree: No Status: Obsolete Min Qty: 1 | 1780 |
|
$1.0700 / $1.2500 | Buy Now |
Part Details for MAX6433UK/GH9
MAX6433UK/GH9 CAD Models
MAX6433UK/GH9 Part Data Attributes
|
MAX6433UK/GH9
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6433UK/GH9
Maxim Integrated Products
Power Supply Support Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LOW BATTERY MONITOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX6433UK/GH9
This table gives cross-reference parts and alternative options found for MAX6433UK/GH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6433UK/GH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6433UK+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6433UK/GH9 vs MAX6433UK+T |
MAX6433UK+T | Low-Power, Single/Dual-Level Battery Monitors with Hysteresis, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6433UK/GH9 vs MAX6433UK+T |
MAX6433UK-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6433UK/GH9 vs MAX6433UK-T |
MAX6433UK/GH9-T | Power Supply Support Circuit | Maxim Integrated Products | MAX6433UK/GH9 vs MAX6433UK/GH9-T |
MAX6433UK+ | Low-Power, Single/Dual-Level Battery Monitors with Hysteresis, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6433UK/GH9 vs MAX6433UK+ |
MAX6433UK/GG8 | Power Supply Support Circuit, | Maxim Integrated Products | MAX6433UK/GH9 vs MAX6433UK/GG8 |