Part Details for MAX6433UK-T by Maxim Integrated Products
Overview of MAX6433UK-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6433UK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6433 Low-Power, Single-Level Battery Monitor With Hysteresis ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for MAX6433UK-T
MAX6433UK-T CAD Models
MAX6433UK-T Part Data Attributes
|
MAX6433UK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6433UK-T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX6433UK-T
This table gives cross-reference parts and alternative options found for MAX6433UK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6433UK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6433UK/GH9-T | Power Supply Support Circuit | Maxim Integrated Products | MAX6433UK-T vs MAX6433UK/GH9-T |
MAX6433UK+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6433UK-T vs MAX6433UK+T |
MAX6433UK+T | Low-Power, Single/Dual-Level Battery Monitors with Hysteresis, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6433UK-T vs MAX6433UK+T |
MAX6433UK+ | Power Supply Support Circuit, | Maxim Integrated Products | MAX6433UK-T vs MAX6433UK+ |
MAX6433UK/GG8 | Power Supply Support Circuit, | Maxim Integrated Products | MAX6433UK-T vs MAX6433UK/GG8 |
MAX6433UK+ | Low-Power, Single/Dual-Level Battery Monitors with Hysteresis, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6433UK-T vs MAX6433UK+ |