Part Details for MAX6444US16L+T by Maxim Integrated Products
Overview of MAX6444US16L+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAX6444US16L+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6444US16L+T-ND
|
DigiKey | IC MPU RESET 1.575V SOT143-4 Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
2014 In Stock |
|
$2.1100 | Buy Now |
DISTI #
505-MAX6444US16L+TTR-ND
|
DigiKey | IC MPU RESET 1.575V SOT143-4 Min Qty: 1 Lead time: 24 Weeks Container: Strip, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1627 | Buy Now |
|
Rochester Electronics | MAX6444 Up Reset Circuits With Long Manual Reset Setup Period RoHS: Compliant Status: Active Min Qty: 1 | 2014 |
|
$1.8100 / $2.1300 | Buy Now |
Part Details for MAX6444US16L+T
MAX6444US16L+T CAD Models
MAX6444US16L+T Part Data Attributes
|
MAX6444US16L+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6444US16L+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +1.58VV, BICMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.58V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |