-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µP Reset Circuits with Long Manual Reset Setup Period, 4-SOT_23-N/A, 4 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6444US29LT
|
Mouser Electronics | Supervisory Circuits P Reset Circuits with Long Manual Reset Setup Period RoHS: Compliant | 1839 |
|
$3.2800 / $6.0000 | Buy Now |
|
Analog Devices Inc | µP Reset Circuits with Long Ma Min Qty: 1 Package Multiple: 1 | 6498 |
|
$3.2825 / $6.0100 | Buy Now |
|
Ameya Holding Limited | IC MPU RESET 2.925V SOT143-4 | 5000 |
|
RFQ | |
DISTI #
2512627
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, SOT-143-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7 |
|
$3.8074 / $6.2000 | Buy Now |
DISTI #
2512627RL
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, SOT-143-4 RoHS: Compliant Min Qty: 100 Container: Reel | 7 |
|
$3.8074 / $4.5556 | Buy Now |
DISTI #
2512627RL
|
Farnell | MPU SUPERVISOR, 5.5V, SOT-143-4 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Reel | 7 |
|
$3.5887 | Buy Now |
DISTI #
2512627
|
Farnell | MPU SUPERVISOR, 5.5V, SOT-143-4 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 7 |
|
$3.5887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6444US29L+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6444US29L+T
Analog Devices Inc
µP Reset Circuits with Long Manual Reset Setup Period, 4-SOT_23-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-SOT_23-N/A | |
Package Description | TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-18 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |