Part Details for MAX6464XR29+T by Maxim Integrated Products
Overview of MAX6464XR29+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6464XR29+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5502
|
Newark | Mpu Supervisor, 6V, Sc-70-3, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:6V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Sc-70, No. Of Pins:3Pins, Delay Time:260Ms, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6464XR29+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2274 |
|
$1.9600 / $3.7000 | Buy Now |
DISTI #
MAX6464XR29+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2423 In Stock |
|
$1.8875 / $3.9100 | Buy Now |
|
Bristol Electronics | 1691 |
|
RFQ | ||
|
Quest Components | 1352 |
|
$1.8690 / $3.7380 | Buy Now |
Part Details for MAX6464XR29+T
MAX6464XR29+T CAD Models
MAX6464XR29+T Part Data Attributes:
|
MAX6464XR29+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6464XR29+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +3.03VV, BICMOS, PDSO3, LEAD FREE, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0035 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.03V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |