There are no models available for this part yet.
Overview of MAX6467US16D7 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6467US16D7 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX6467 Microprocessor Supervisory Reset Circuits With Edge-Triggered, One-Shot Manual Reset ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1649 |
|
$2.5400 / $2.9900 | Buy Now |
CAD Models for MAX6467US16D7 by Maxim Integrated Products
Part Data Attributes for MAX6467US16D7 by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
SOT-143, 4 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
TO-253
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Supply Current-Max (Isup)
|
0.013 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.575V
|
Width
|
1.3 mm
|
Alternate Parts for MAX6467US16D7
This table gives cross-reference parts and alternative options found for MAX6467US16D7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6467US16D7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6467US16D7+ | Power Supply Support Circuit, Fixed, 1 Channel, +1.575VV, BICMOS, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | MAX6467US16D7 vs MAX6467US16D7+ |
Related Parts for MAX6467US16D7
-
MAX6467US31D3Power Management Circuits
-
MAX650BEPDSwitching Regulator or Controllers
-
MAX6509HAUKOther Analog ICs
-
MAX6470UT33AD3Linear Regulator ICs
-
MAX4595DCKRMultiplexers or Switches
-
AD5245BRJZ10-RL7Digital Potentiometers
-
MAX3750CEEOther Telecom ICs
-
MAX6631MUTTemperature Sensors
-
252-54Visible LEDs