Part Details for MAX6467XS16D3-T by Maxim Integrated Products
Overview of MAX6467XS16D3-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6467XS16D3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6467XS16D3-T-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-4 Min Qty: 217 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.3800 | Buy Now |
|
Rochester Electronics | MAX6467 Microprocessor Supervisory Reset Circuits With Edge-Triggered, One-Shot Manual Reset RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for MAX6467XS16D3-T
MAX6467XS16D3-T CAD Models
MAX6467XS16D3-T Part Data Attributes
|
MAX6467XS16D3-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6467XS16D3-T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, +1.6VV, BICMOS, PDSO4, SC-70, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.013 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.6V | |
Width | 1.25 mm |
Alternate Parts for MAX6467XS16D3-T
This table gives cross-reference parts and alternative options found for MAX6467XS16D3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6467XS16D3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6384XS39D3-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6467XS16D3-T vs MAX6384XS39D3-T |
MAX6468US24D3-T | Power Supply Support Circuit, Adjustable, 1 Channel, +2.4VV, BICMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX6467XS16D3-T vs MAX6468US24D3-T |
ADM6315-26D4ARTRL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | MAX6467XS16D3-T vs ADM6315-26D4ARTRL7 |
MAX6467XS39D3+T | Power Supply Support Circuit, Adjustable, 1 Channel, +3.9VV, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN | Maxim Integrated Products | MAX6467XS16D3-T vs MAX6467XS39D3+T |
ADM6711ZAKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | MAX6467XS16D3-T vs ADM6711ZAKS-REEL |
MAX6468US27D3+T | Power Supply Support Circuit, Adjustable, 1 Channel, +2.7VV, BICMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX6467XS16D3-T vs MAX6468US27D3+T |
MAX6468XS17D7-T | Power Supply Support Circuit, Adjustable, 1 Channel, +1.7VV, BICMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6467XS16D3-T vs MAX6468XS17D7-T |
MAX6468XS28D7-T | Power Supply Support Circuit, Adjustable, 1 Channel, +2.8VV, BICMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6467XS16D3-T vs MAX6468XS28D7-T |
MAX6386XS32D1+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | Maxim Integrated Products | MAX6467XS16D3-T vs MAX6386XS32D1+T |
MAX6384XS35D2+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | Maxim Integrated Products | MAX6467XS16D3-T vs MAX6384XS35D2+T |