Power Circuits
MAX6469UT28AD3
Description: Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.21V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN

Overview of MAX6469UT28AD3 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6469UT28AD3 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX6469UT28AD3-ND
DigiKey IC REG LINEAR LDO WITH MPU RESET Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4985
In Stock
  • 102 $2.9600
$2.9600 Buy Now
Rochester Electronics MAX6469 300mA, LDO Linear Regulator With Internal Microprocessor Reset Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4985
  • 1 $2.9900
  • 25 $2.9300
  • 100 $2.8100
  • 500 $2.6900
  • 1,000 $2.5400
$2.5400 / $2.9900 Buy Now

CAD Models for MAX6469UT28AD3 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6469UT28AD3 by Maxim Integrated Products

MAX6469UT28AD3
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
MO-178AB, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.21 V
Dropout Voltage1-Nom
0.137 V
Input Voltage Absolute-Max
7 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
5 V
Output Voltage1-Min
1.229 V
Output Voltage1-Nom
2.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.7%
Width
1.625 mm
Want to compare parts?
  1. MAX6469UT28AD3
    Maxim Integrated Products
    Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.21V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN
    VS

Alternate Parts for MAX6469UT28AD3

This table gives cross-reference parts and alternative options found for MAX6469UT28AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6469UT28AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6469UT28AD3-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.21V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6469UT28AD3 vs MAX6469UT28AD3-T
Part Number Description Manufacturer Compare
MAX6469UT26BD2-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6469UT28AD3 vs MAX6469UT26BD2-T
MAX6469UT25AD2-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.25V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6469UT28AD3 vs MAX6469UT25AD2-T
MAX6469UT23AD2 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6469UT28AD3 vs MAX6469UT23AD2
MAX6469UT21BD1 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6469UT28AD3 vs MAX6469UT21BD1
MAX6469UT19BD3 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6469UT28AD3 vs MAX6469UT19BD3
MAX6469UT17AD1 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6469UT28AD3 vs MAX6469UT17AD1
MAX6469UT25BD4 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.25V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6469UT28AD3 vs MAX6469UT25BD4
MAX6469UT21BD4 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6469UT28AD3 vs MAX6469UT21BD4
MAX6469UT30AD3 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.19V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6469UT28AD3 vs MAX6469UT30AD3
MAX6469UT27AD3-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6469UT28AD3 vs MAX6469UT27AD3-T

Related Parts for MAX6469UT28AD3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6469UT28AD3 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6469UT28AD3 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6469UT28AD3 would you like to use for your alert(s)?
  • Please alert me when MAX6469UT28AD3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6469UT28AD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6469UT28AD3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6469UT28AD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6469UT28AD3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6469UT28AD3 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: