Part Details for MAX6470TA28AD3+T by Maxim Integrated Products
Overview of MAX6470TA28AD3+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6470TA28AD3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6470TA28AD3+TCT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2346 In Stock |
|
$3.5125 / $5.8500 | Buy Now |
|
Rochester Electronics | MAX6470 300mA, LDO Linear Regulator With Internal Microprocessor Reset Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$3.8400 / $4.5200 | Buy Now |
Part Details for MAX6470TA28AD3+T
MAX6470TA28AD3+T CAD Models
MAX6470TA28AD3+T Part Data Attributes:
|
MAX6470TA28AD3+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6470TA28AD3+T
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.21V Dropout, BICMOS, 3 X 3 MM, 0.80 MM PITCH, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.137 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.229 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.7% | |
Width | 3 mm |
Alternate Parts for MAX6470TA28AD3+T
This table gives cross-reference parts and alternative options found for MAX6470TA28AD3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6470TA28AD3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6470TA28AD3-T | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.21V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX6470TA28AD3+T vs MAX6470TA28AD3-T |
MAX6470TA28AD3+ | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.21V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX6470TA28AD3+T vs MAX6470TA28AD3+ |
MAX6470TA28AD3 | Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.21V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX6470TA28AD3+T vs MAX6470TA28AD3 |