-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage Analog Temperature Sensors in SC70 and SOT23 Packages, 5-SC70-N/A, 5 Pins, -20 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6607IXKT
|
Mouser Electronics | Board Mount Temperature Sensors Low-Voltage Analog Temperature Sensors i RoHS: Compliant | 2379 |
|
$0.9330 / $2.0300 | Buy Now |
|
Analog Devices Inc | Low-Voltage Analog Temperature Min Qty: 1 Package Multiple: 1 | 76136 |
|
$0.9742 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6607IXK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6607IXK+T
Analog Devices Inc
Low-Voltage Analog Temperature Sensors in SC70 and SOT23 Packages, 5-SC70-N/A, 5 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SC70-N/A | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX6607IXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6607IXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6607IXK-T | Analog Voltage Output Sensor, 500V Max, 2Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, SC-70, 5 PIN | Maxim Integrated Products | MAX6607IXK+T vs MAX6607IXK-T |