-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage Analog Temperature Sensor in an SC70 Package, 5-SC70-N/A, 5 Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6613MXKT
|
Mouser Electronics | Board Mount Temperature Sensors Low-Voltage Analog Temperature Sensor in an SC70 Package RoHS: Compliant | 44417 |
|
$0.5410 / $1.5800 | Buy Now |
|
Analog Devices Inc | Low-Voltage Analog Temperature Min Qty: 1 Package Multiple: 1 | 3855 |
|
$0.6514 / $1.7400 | Buy Now |
DISTI #
2515631
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 4DEG C, SC-70-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2613 |
|
$0.5926 / $1.6699 | Buy Now |
DISTI #
2515631RL
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 4DEG C, SC-70-5 RoHS: Compliant Min Qty: 100 Container: Reel | 2613 |
|
$0.5926 / $0.9162 | Buy Now |
DISTI #
2515631
|
Farnell | TEMPERATURE SENSOR, 4DEG C, SC-70-5 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2598 |
|
$0.5857 / $1.5769 | Buy Now |
DISTI #
2515631RL
|
Farnell | TEMPERATURE SENSOR, 4DEG C, SC-70-5 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2598 |
|
$0.5857 / $0.8673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6613MXK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6613MXK+T
Analog Devices Inc
Low-Voltage Analog Temperature Sensor in an SC70 Package, 5-SC70-N/A, 5 Pins
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SC70-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Date Of Intro | 2002-05-30 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.013 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX6613MXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6613MXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6613MXK | Analog Voltage Output Sensor, BICMOS, Rectangular, 5 Pin, Surface Mount, | Maxim Integrated Products | MAX6613MXK+T vs MAX6613MXK |
MAX6613MXK+ | Low-Voltage Analog Temperature Sensor in an SC70 Package, 5-SC70-N/A, 5 Pins | Analog Devices Inc | MAX6613MXK+T vs MAX6613MXK+ |
MAX6613MXK+ | Analog Voltage Output Sensor, BICMOS, Rectangular, 5 Pin, Surface Mount, | Maxim Integrated Products | MAX6613MXK+T vs MAX6613MXK+ |
MAX6613MXK+CA3 | Analog Voltage Output Sensor, | Maxim Integrated Products | MAX6613MXK+T vs MAX6613MXK+CA3 |
MAX6613MXK+T | Analog Voltage Output Sensor, 4.4Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | Maxim Integrated Products | MAX6613MXK+T vs MAX6613MXK+T |
MAX6613MXK-T | Analog Voltage Output Sensor, 1.84V Max, 4Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, SC-70, 5 PIN | Maxim Integrated Products | MAX6613MXK+T vs MAX6613MXK-T |
MAX6613MXK+TCA3 | Analog Voltage Output Sensor | Maxim Integrated Products | MAX6613MXK+T vs MAX6613MXK+TCA3 |