Datasheets
MAX6616AEG+ by: Maxim Integrated Products

Serial Switch/Digital Sensor, 8 Bit(s), Rectangular, Surface Mount, ROHS COMPLIANT, QSOP-24

Part Details for MAX6616AEG+ by Maxim Integrated Products

Overview of MAX6616AEG+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX6616AEG+

Part # Distributor Description Stock Price Buy
Rochester Electronics Dual-Channel Temperature Monitors and Fan-Speed Controllers with Thermistor Inputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 1731
  • 1 $2.8600
  • 25 $2.8000
  • 100 $2.6800
  • 500 $2.5700
  • 1,000 $2.4300
$2.4300 / $2.8600 Buy Now

Part Details for MAX6616AEG+

MAX6616AEG+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6616AEG+ Part Data Attributes

MAX6616AEG+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6616AEG+ Maxim Integrated Products Serial Switch/Digital Sensor, 8 Bit(s), Rectangular, Surface Mount, ROHS COMPLIANT, QSOP-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description ROHS COMPLIANT, QSOP-24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Body Breadth 3.9 mm
Body Height 1.75 mm
Body Length or Diameter 8.65 mm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Bits 8
Operating Current-Max 0.5 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Interface Type 2-WIRE INTERFACE
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Surface Mount YES
Terminal Finish MATTE TIN
Termination Type SOLDER

Alternate Parts for MAX6616AEG+

This table gives cross-reference parts and alternative options found for MAX6616AEG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6616AEG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6616AEG Serial Switch/Digital Sensor, 8 Bit(s), BICMOS, Rectangular, 24 Pin, Surface Mount, 0.150 INCH, 0.635 MM PITCH, MO-137-AE, QSOP-24 Maxim Integrated Products MAX6616AEG+ vs MAX6616AEG
Part Number Description Manufacturer Compare
MAX6616AEG Serial Switch/Digital Sensor, 8 Bit(s), BICMOS, Rectangular, 24 Pin, Surface Mount, 0.150 INCH, 0.635 MM PITCH, MO-137-AE, QSOP-24 Maxim Integrated Products MAX6616AEG+ vs MAX6616AEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6616AEG+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6616AEG+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6616AEG+ would you like to use for your alert(s)?
  • Please alert me when MAX6616AEG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6616AEG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6616AEG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6616AEG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6616AEG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6616AEG+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: