-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Linear Fan-Speed Controller, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6620ATIT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Quad Linear Fan-Speed Controller RoHS: Compliant | 2273 |
|
$3.9900 / $7.5500 | Buy Now |
|
Analog Devices Inc | Quad Linear Fan-Speed Controll Min Qty: 1 Package Multiple: 1 | 1772 |
|
$4.1359 / $7.5700 | Buy Now |
|
Ameya Holding Limited | MAX6620 Series 5.5V 400 kHz Quad Linear Fan-Speed Controller - TQFN-28 | 1772 |
|
RFQ | |
DISTI #
3404629RL
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 690 |
|
$4.2734 / $5.8159 | Buy Now |
DISTI #
3404629
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 690 |
|
$4.2734 / $7.7570 | Buy Now |
DISTI #
3404629RL
|
Farnell | MOTOR DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 690 |
|
$4.0578 / $5.5106 | Buy Now |
DISTI #
3404629
|
Farnell | MOTOR DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 690 |
|
$4.0578 / $7.3641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6620ATI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6620ATI+T
Analog Devices Inc
Quad Linear Fan-Speed Controller, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Date Of Intro | 2008-03-31 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX6620ATI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6620ATI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6620ATI+T | Switching Regulator, CMOS, TQFN-28 | Maxim Integrated Products | MAX6620ATI+T vs MAX6620ATI+T |
MAX6620ATI+ | Quad Linear Fan-Speed Controller, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX6620ATI+T vs MAX6620ATI+ |