-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit/12-Bit Temperature Sensors with I<sup>2</sup>C-Compatible Serial Interface in a SOT23, 6-LFCSP-3X3X0.75, 6 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6625PMTTT
|
Mouser Electronics | Board Mount Temperature Sensors 9-Bit/12-Bit Temperature Sensors with I C-Compatible Serial Interface in a SOT23 RoHS: Compliant | 448 |
|
$1.4200 / $3.3600 | Buy Now |
|
Analog Devices Inc | 9-Bit/12-Bit Temperature Senso Min Qty: 1 Package Multiple: 1 | 5440 |
|
$1.5544 / $3.4500 | Buy Now |
|
Ameya Holding Limited | 9-Bit/12-Bit Temperature Sensors with I²C-Compatible Serial Interface in a SOT2 | 5440 |
|
RFQ | |
DISTI #
2515632
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 1DEG C, TDFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 718 |
|
$1.6188 / $3.6442 | Buy Now |
DISTI #
2515632RL
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 1DEG C, TDFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 718 |
|
$1.6188 / $2.2175 | Buy Now |
DISTI #
2515632RL
|
Farnell | TEMPERATURE SENSOR, 1DEG C, TDFN-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 718 |
|
$1.6424 / $2.1063 | Buy Now |
DISTI #
2515632
|
Farnell | TEMPERATURE SENSOR, 1DEG C, TDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 718 |
|
$1.6424 / $3.4102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6625PMTT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6625PMTT+T
Analog Devices Inc
9-Bit/12-Bit Temperature Sensors with I<sup>2</sup>C-Compatible Serial Interface in a SOT23, 6-LFCSP-3X3X0.75, 6 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | ALARM OUTPUT | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 6 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SERIAL BUS INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX6625PMTT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6625PMTT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6625PMTT | Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, BICMOS, Square, 6 Pin, Surface Mount, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX6625PMTT+T vs MAX6625PMTT |
MAX6625PMTT+ | 9-Bit/12-Bit Temperature Sensors with I2C-Compatible Serial Interface in a SOT23, 6-LFCSP-3X3X0.75, 6 Pins, -55 to 125C | Analog Devices Inc | MAX6625PMTT+T vs MAX6625PMTT+ |
MAX6625PMTT+T | Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, BICMOS, Square, 6 Pin, Surface Mount, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX6625PMTT+T vs MAX6625PMTT+T |