There are no models available for this part yet.
Overview of MAX6626PMUT+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6626PMUT+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX6626PMUT+T
|
Mouser Electronics | Board Mount Temperature Sensors 9-Bit/12-Bit Temperature Sensors with I C-Compatible Serial Interface in a SOT23 RoHS: Compliant | 5977 |
|
$2.0400 / $3.9400 | Buy Now | |
Analog Devices Inc | 5-Pin uP Supervisory Circuits Min Qty: 1 Package Multiple: 1 | 486 |
|
$1.9375 / $4.6800 | Buy Now |
CAD Models for MAX6626PMUT+T by Analog Devices Inc
Part Data Attributes for MAX6626PMUT+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
6-SOT_23-N/A
|
Pin Count
|
6
|
Manufacturer Package Code
|
6-SOT_23-N/A
|
Date Of Intro
|
2000-10-23
|
Samacsys Manufacturer
|
Analog Devices
|
JESD-609 Code
|
e3
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for MAX6626PMUT+T
This table gives cross-reference parts and alternative options found for MAX6626PMUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6626PMUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6626PMUT+T | Serial Switch/Digital Sensor, | Maxim Integrated Products | MAX6626PMUT+T vs MAX6626PMUT+T |
MAX6626PMUT | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, BICMOS, Rectangular, 6 Pin, Surface Mount, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6626PMUT+T vs MAX6626PMUT |