Part Details for MAX6626PMUT+T by Maxim Integrated Products
Overview of MAX6626PMUT+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6626PMUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX6626PMUT+TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2415 In Stock |
|
$1.9375 / $4.6800 | Buy Now |
Part Details for MAX6626PMUT+T
MAX6626PMUT+T CAD Models
MAX6626PMUT+T Part Data Attributes
|
MAX6626PMUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6626PMUT+T
Maxim Integrated Products
Serial Switch/Digital Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX6626PMUT+T
This table gives cross-reference parts and alternative options found for MAX6626PMUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6626PMUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6626PMUT-T | Serial Switch/Digital Sensor, 12 Bit(s), 4Cel, BICMOS, Rectangular, 6 Pin, Surface Mount, SOT-23, 6 PIN | Maxim Integrated Products | MAX6626PMUT+T vs MAX6626PMUT-T |
MAX6626PMUT | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, BICMOS, Rectangular, 6 Pin, Surface Mount, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6626PMUT+T vs MAX6626PMUT |
MAX6626PMUT+T | 9-Bit/12-Bit Temperature Sensors with I2C-Compatible Serial Interface in a SOT23, 6-SOT_23-N/A, 6 Pins, -55 to 125C | Analog Devices Inc | MAX6626PMUT+T vs MAX6626PMUT+T |