Part Details for MAX6628MTA+T by Analog Devices Inc
Overview of MAX6628MTA+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6628MTA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6628MTAT
|
Mouser Electronics | Board Mount Temperature Sensors Remote 1 C Accurate Digital Temperature Sensors with SPI-Compatible Serial Interface RoHS: Compliant | 1060 |
|
$3.6000 / $6.5600 | Buy Now |
|
Analog Devices Inc | Remote ±1°C Accurate Digital T Min Qty: 1 Package Multiple: 1 | 610 |
|
$3.6107 / $6.5600 | Buy Now |
DISTI #
2515692RL
|
element14 Asia-Pacific | TEMPERATURE SENSOR, -55 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1475 |
|
$3.5638 / $4.6285 | Buy Now |
DISTI #
2515692
|
element14 Asia-Pacific | TEMPERATURE SENSOR, -55 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1475 |
|
$3.5638 / $6.2403 | Buy Now |
DISTI #
2515692
|
Farnell | TEMPERATURE SENSOR, -55 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1475 |
|
$3.7322 / $6.5125 | Buy Now |
DISTI #
2515692RL
|
Farnell | TEMPERATURE SENSOR, -55 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1475 |
|
$3.7322 / $4.8719 | Buy Now |
Part Details for MAX6628MTA+T
MAX6628MTA+T CAD Models
MAX6628MTA+T Part Data Attributes:
|
MAX6628MTA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6628MTA+T
Analog Devices Inc
Remote ±1°C Accurate Digital Temperature Sensors with SPI-Compatible Serial Interface, 8-LFCSP-3X3X0.75, 8 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2001-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 5.5 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MAX6628MTA+T
This table gives cross-reference parts and alternative options found for MAX6628MTA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6628MTA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6628MKA+T | Serial Switch/Digital Sensor, 12 Bit(s), 5.50Cel, Rectangular, Surface Mount, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX6628MTA+T vs MAX6628MKA+T |
MAX6628MTA+T | Serial Switch/Digital Sensor, 12 Bit(s), 5.50Cel, BICMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX6628MTA+T vs MAX6628MTA+T |