Part Details for MAX6630MTT+ by Analog Devices Inc
Overview of MAX6630MTT+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6630MTT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 12-Bit + Sign Digital Temperat Min Qty: 1 Package Multiple: 1 | 1799 |
|
Buy Now | |
|
Ameya Holding Limited | 1799 |
|
RFQ |
Part Details for MAX6630MTT+
MAX6630MTT+ CAD Models
MAX6630MTT+ Part Data Attributes:
|
MAX6630MTT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6630MTT+
Analog Devices Inc
12-Bit + Sign Digital Temperature Sensors with Serial Interface, 6-LFCSP-3X3X0.75, 6 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Date Of Intro | 2001-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3.2 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MAX6630MTT+
This table gives cross-reference parts and alternative options found for MAX6630MTT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6630MTT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6630MTT+T | 12-Bit + Sign Digital Temperature Sensors with Serial Interface, 6-LFCSP-3X3X0.75, 6 Pins, -55 to 125C | Analog Devices Inc | MAX6630MTT+ vs MAX6630MTT+T |
MAX6630MTT+ | Serial Switch/Digital Sensor, 12 Bit(s), 3.20Cel, BICMOS, Square, 6 Pin, Surface Mount, TDFN-6 | Maxim Integrated Products | MAX6630MTT+ vs MAX6630MTT+ |