Part Details for MAX6634MSA by Maxim Integrated Products
Overview of MAX6634MSA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6634MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | MAX6634 12-Bit Temperature Sensor With Smbus/I2 C-Compatible Serial Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15113 |
|
$1.6000 / $1.8800 | Buy Now |
Part Details for MAX6634MSA
MAX6634MSA CAD Models
MAX6634MSA Part Data Attributes
|
MAX6634MSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6634MSA
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), 2.50Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for MAX6634MSA
This table gives cross-reference parts and alternative options found for MAX6634MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6634MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6634MSA+ | 12-Bit Plus Sign Temperature Sensors with SMBus/I2C-Compatible Serial Interface, 8-SOIC_N-150_MIL, 8 Pins | Analog Devices Inc | MAX6634MSA vs MAX6634MSA+ |
MAX6634MSA+T | Serial Switch/Digital Sensor, 12 Bit(s), 2.50Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX6634MSA vs MAX6634MSA+T |
MAX6634MSA-T | Serial Switch/Digital Sensor, 12 Bit(s), 2.50Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX6634MSA vs MAX6634MSA-T |
MAX6634MSA+ | Serial Switch/Digital Sensor, 12 Bit(s), 2.50Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX6634MSA vs MAX6634MSA+ |