Part Details for MAX6645ABFAUB+ by Maxim Integrated Products
Overview of MAX6645ABFAUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6645ABFAUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX6645ABFAUB+-ND
|
DigiKey | IC CNTRLR FAN SPEED 10-UMAX Min Qty: 1 Lead time: 22 Weeks Container: Tube |
226 In Stock |
|
$1.9909 / $4.1200 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BICMOS, PDSO10 | 17 |
|
$3.3750 / $6.7500 | Buy Now |
Part Details for MAX6645ABFAUB+
MAX6645ABFAUB+ CAD Models
MAX6645ABFAUB+ Part Data Attributes:
|
MAX6645ABFAUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6645ABFAUB+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187CBA, MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6645ABFAUB+
This table gives cross-reference parts and alternative options found for MAX6645ABFAUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6645ABFAUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6645AAFAUB-T | Analog Circuit, 1 Func, BICMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX6645ABFAUB+ vs MAX6645AAFAUB-T |
MAX6645BAFAUB+T | Analog Circuit, 1 Func, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX6645ABFAUB+ vs MAX6645BAFAUB+T |
MAX6645BAFAUB | Analog Circuit, 1 Func, BICMOS, PDSO10, MO-187C-BA, MICRO SOP-10 | Maxim Integrated Products | MAX6645ABFAUB+ vs MAX6645BAFAUB |
MAX6645ABFAUB+ | Automatic PWM Fan-Speed Controllers with Overtemperature Output, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX6645ABFAUB+ vs MAX6645ABFAUB+ |