Part Details for MAX664CPA+ by Maxim Integrated Products
Overview of MAX664CPA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX664CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9554
|
Newark | Ldo, -5V/-4.75 To -5.25V, 0.04A, Dip-8, Output Type:Adjustable, Fixed, Output Voltage Min:-4.75Mv, Output Voltage Max:-5.25V, Input Voltage Min:-2V, Input Voltage Max:-16.5V, Product Range:-5V 40Ma Linear Voltage Regulators, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX664CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$3.2000 / $5.1200 | Buy Now |
DISTI #
MAX664CPA+-ND
|
DigiKey | IC REG LIN NEG ADJ 40MA 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
177 In Stock |
|
$2.8478 / $5.6700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 170 |
|
$6.0552 | Buy Now |
Part Details for MAX664CPA+
MAX664CPA+ CAD Models
MAX664CPA+ Part Data Attributes:
|
MAX664CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX664CPA+
Maxim Integrated Products
Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Line Regulation-Max (%/V) | 0.35 | |
Load Regulation-Max(%) | 1.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX664CPA+
This table gives cross-reference parts and alternative options found for MAX664CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX664CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX664CPA | FIXED/ADJUSTABLE NEGATIVE REGULATOR, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX664CPA+ vs MAX664CPA |