Part Details for MAX664MJA/883B by Analog Devices Inc
Overview of MAX664MJA/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for MAX664MJA/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual Mode™ 5V Programmable Mic Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX664MJA/883B
MAX664MJA/883B CAD Models
MAX664MJA/883B Part Data Attributes
|
MAX664MJA/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX664MJA/883B
Analog Devices Inc
Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 8-CERDIP-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-CERDIP-300_MIL | |
Date Of Intro | 1999-06-15 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 2.8 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.35 | |
Load Regulation-Max(%) | 1.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MAX664MJA/883B
This table gives cross-reference parts and alternative options found for MAX664MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX664MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9212602MPA | Fixed/Adjustable Negative Standard Regulator, CMOS, CDIP8, | Maxim Integrated Products | MAX664MJA/883B vs 5962-9212602MPA |
MAX664MJA | Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX664MJA/883B vs MAX664MJA |
MAX664MJA/883B | Fixed/Adjustable Negative Standard Regulator, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX664MJA/883B vs MAX664MJA/883B |
MAX664MJA | Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX664MJA/883B vs MAX664MJA |