Part Details for MAX665CWE+ by Analog Devices Inc
Overview of MAX665CWE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX665CWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX665CWE
|
Mouser Electronics | Switching Voltage Regulators 8V CMOS Switched-Capacitor Voltage Conve RoHS: Compliant | 27 |
|
$7.3400 / $11.5900 | Buy Now |
|
Analog Devices Inc | 8V CMOS Switched-Capacitor Vol Package Multiple: 1 | 414 |
|
$6.2400 / $16.4300 | Buy Now |
Part Details for MAX665CWE+
MAX665CWE+ CAD Models
MAX665CWE+ Part Data Attributes
|
MAX665CWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX665CWE+
Analog Devices Inc
8V CMOS Switched-Capacitor Voltage Converter, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1992-06-01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 45 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX665CWE+
This table gives cross-reference parts and alternative options found for MAX665CWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX665CWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX665CWE-T | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX665CWE+ vs MAX665CWE-T |
MAX665CWE+T | 8V CMOS Switched-Capacitor Voltage Converter, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX665CWE+ vs MAX665CWE+T |
MAX665CWE | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX665CWE+ vs MAX665CWE |
MAX665EWE+T | Switched Capacitor Converter, 45kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX665CWE+ vs MAX665EWE+T |