Part Details for MAX6662MSA+T by Analog Devices Inc
Overview of MAX6662MSA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6662MSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6662MSAT
|
Mouser Electronics | Board Mount Temperature Sensors 12-Bit + Sign Temperature Sensor with SPI-Compatible Serial Interface RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
|
Analog Devices Inc | 12-Bit + Sign Temperature Sens Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.8400 / $2.1493 | Buy Now |
DISTI #
3921836
|
Farnell | TEMP SENSOR, 12BIT, 1 DEG C, NSOIC RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.1291 | Buy Now |
Part Details for MAX6662MSA+T
MAX6662MSA+T CAD Models
MAX6662MSA+T Part Data Attributes:
|
MAX6662MSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6662MSA+T
Analog Devices Inc
12-Bit + Sign Temperature Sensor with SPI-Compatible Serial Interface, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2001-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.12 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MAX6662MSA+T
This table gives cross-reference parts and alternative options found for MAX6662MSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6662MSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6662MSA+T | Serial Switch/Digital Sensor, 12 Bit(s), 2.50Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX6662MSA+T vs MAX6662MSA+T |