-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Monitors and PWM Fan Controllers, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6663AEE
|
Mouser Electronics | Board Mount Temperature Sensors Temperature Monitors and PWM Fan Controllers RoHS: Compliant | 437 |
|
$3.2600 / $6.3200 | Buy Now |
|
Analog Devices Inc | Temperature Monitors and PWM F Min Qty: 1 Package Multiple: 1 | 3827 |
|
$3.2642 / $6.5000 | Buy Now |
DISTI #
2515656
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 1DEG C, QSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$3.4910 / $6.9452 | Buy Now |
DISTI #
2515656
|
Farnell | TEMPERATURE SENSOR, 1DEG C, QSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 34 |
|
$3.1811 / $6.3371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6663AEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6663AEE+
Analog Devices Inc
Temperature Monitors and PWM Fan Controllers, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 PITCH, MO-137, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-19 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.46 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 1 mA | |
Output Voltage-Max | 2.6 V | |
Output Voltage-Min | 0.8 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX6663AEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6663AEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6663AEE+T | Analog Voltage Output Sensor, 1uA, 1Cel, Rectangular, Surface Mount, 0.150 INCH, 0.025 PITCH, MO-137, QSOP-16 | Maxim Integrated Products | MAX6663AEE+ vs MAX6663AEE+T |
MAX6663AEE-T | Analog Voltage Output Sensor, 0.8V Min, 2.6V Max, 1Cel, Rectangular, Surface Mount, 0.150 INCH, 0.025 PITCH, MO-137, QSOP-16 | Maxim Integrated Products | MAX6663AEE+ vs MAX6663AEE-T |