Part Details for MAX6681MEE+T by Analog Devices Inc
Overview of MAX6681MEE+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6681MEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6681MEET
|
Mouser Electronics | Board Mount Temperature Sensors 1 C Fail-Safe Remote/Local Temperature Sensors with SMBus Interface RoHS: Compliant | 2344 |
|
$5.7100 / $10.4900 | Buy Now |
|
Analog Devices Inc | ±1°C Fail-Safe Remote/Local Te Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.9800 / $5.7772 | Buy Now |
Part Details for MAX6681MEE+T
MAX6681MEE+T CAD Models
MAX6681MEE+T Part Data Attributes
|
MAX6681MEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6681MEE+T
Analog Devices Inc
±1°C Fail-Safe Remote/Local Temperature Sensors with SMBus Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2002-05-16 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MAX6681MEE+T
This table gives cross-reference parts and alternative options found for MAX6681MEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6681MEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6681MEE+T | Serial Switch/Digital Sensor, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX6681MEE+T vs MAX6681MEE+T |
MAX6681MEE-T | Serial Switch/Digital Sensor, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX6681MEE+T vs MAX6681MEE-T |