Part Details for MAX6684ESA+ by Maxim Integrated Products
Overview of MAX6684ESA+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6684ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6684ESA+-ND
|
DigiKey | IC DETECTOR FAN FAIL 8-SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1166 In Stock |
|
$2.0966 / $5.7000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, BICMOS, PDSO8 | 1 |
|
$3.9000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, BICMOS, PDSO8 | 1 |
|
$3.1800 | Buy Now |
|
Rochester Electronics | MAX6684 Fan-Failure Detector With Integrated Power Switch RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$2.0300 / $2.3900 | Buy Now |
|
Win Source Electronics | IC DETECTOR FAN FAIL 8-SOIC | 7750 |
|
$1.5530 / $2.3290 | Buy Now |
Part Details for MAX6684ESA+
MAX6684ESA+ CAD Models
MAX6684ESA+ Part Data Attributes
|
MAX6684ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6684ESA+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX6684ESA+
This table gives cross-reference parts and alternative options found for MAX6684ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6684ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6684ESA+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX6684ESA+ vs MAX6684ESA+ |
MAX6684ESA+T | Fan-Failure Detector with Integrated Power Switch, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6684ESA+ vs MAX6684ESA+T |
MAX6684ESA | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX6684ESA+ vs MAX6684ESA |
MAX6684ESA+ | Fan-Failure Detector with Integrated Power Switch, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6684ESA+ vs MAX6684ESA+ |