Part Details for MAX6690MEE by Maxim Integrated Products
Overview of MAX6690MEE by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6690MEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 223 |
|
RFQ |
Part Details for MAX6690MEE
MAX6690MEE CAD Models
MAX6690MEE Part Data Attributes
|
MAX6690MEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6690MEE
Maxim Integrated Products
Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16 | |
Reach Compliance Code | not_compliant | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 16 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for MAX6690MEE
This table gives cross-reference parts and alternative options found for MAX6690MEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6690MEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6690MEE+ | Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, LEAD FREE,MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6690MEE vs MAX6690MEE+ |
MAX6690MEE-T | Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6690MEE vs MAX6690MEE-T |
MAX6690MEE+T | 2°C Accurate Remote/Local Temperature Sensor with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MAX6690MEE vs MAX6690MEE+T |
MAX6690MEE+T | Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, LEAD FREE,MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6690MEE vs MAX6690MEE+T |