Part Details for MAX6696YAEE+T by Analog Devices Inc
Overview of MAX6696YAEE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6696YAEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6696YAEET
|
Mouser Electronics | Board Mount Temperature Sensors Dual Remote/Local Temperature Sensors wi RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
|
Analog Devices Inc | Dual Remote/Local Temperature Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.4900 / $4.0274 | Buy Now |
Part Details for MAX6696YAEE+T
MAX6696YAEE+T CAD Models
MAX6696YAEE+T Part Data Attributes
|
MAX6696YAEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6696YAEE+T
Analog Devices Inc
Dual Remote/Local Temperature Sensors with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2004-02-17 | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | ALARM OUTPUT | |
Body Breadth | 3.9 mm | |
Body Height | 1.64 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 16 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MAX6696YAEE+T
This table gives cross-reference parts and alternative options found for MAX6696YAEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6696YAEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6696YAEE+ | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, LEAD FREE, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6696YAEE+T vs MAX6696YAEE+ |
MAX6696YAEE | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6696YAEE+T vs MAX6696YAEE |
MAX6696YAEE+ | Dual Remote/Local Temperature Sensors with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6696YAEE+T vs MAX6696YAEE+ |