Part Details for MAX6696YAEE+ by Maxim Integrated Products
Overview of MAX6696YAEE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6696YAEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1869
|
Newark | Temperature Sensor, 125Deg C, Qsop-16, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Product Range:-, Ic Output Type:Open Drain, Sensing Accuracy Range:± 1.5°C, Sensing Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6696YAEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$4.2800 / $5.1500 | Buy Now |
DISTI #
MAX6696YAEE+-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 16QSOP Min Qty: 1 Lead time: 31 Weeks Container: Tube |
20 In Stock |
|
$4.4900 / $5.7300 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT | 16 |
|
$4.4775 / $8.9550 | Buy Now |
Part Details for MAX6696YAEE+
MAX6696YAEE+ CAD Models
MAX6696YAEE+ Part Data Attributes
|
MAX6696YAEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6696YAEE+
Maxim Integrated Products
Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, LEAD FREE, MO-137AB, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.150 INCH, 0.25 INCH, LEAD FREE, MO-137AB, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | ALARM OUTPUT | |
Body Breadth | 3.9 mm | |
Body Height | 1.64 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 16 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX6696YAEE+
This table gives cross-reference parts and alternative options found for MAX6696YAEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6696YAEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6696YAEE | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6696YAEE+ vs MAX6696YAEE |
MAX6696YAEE+ | Dual Remote/Local Temperature Sensors with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6696YAEE+ vs MAX6696YAEE+ |
MAX6696YAEE+T | Dual Remote/Local Temperature Sensors with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6696YAEE+ vs MAX6696YAEE+T |