Part Details for MAX6710BUT-TG05 by Maxim Integrated Products
Overview of MAX6710BUT-TG05 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6710BUT-TG05
MAX6710BUT-TG05 CAD Models
MAX6710BUT-TG05 Part Data Attributes:
|
MAX6710BUT-TG05
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6710BUT-TG05
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5,3.3,2.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for MAX6710BUT-TG05
This table gives cross-reference parts and alternative options found for MAX6710BUT-TG05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6710BUT-TG05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6710BUT-T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6710BUT-TG05 vs MAX6710BUT-T |
MAX6710BUT+ | Power Supply Support Circuit, Adjustable, 4 Channel, +0.62,1.8,3.3,5VV, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6710BUT-TG05 vs MAX6710BUT+ |
MAX6710BUT | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6710BUT-TG05 vs MAX6710BUT |
MAX6710BUT+T | Low-Voltage, High-Accuracy, Triple/Quad Voltage µP Supervisory Circuits in SOT Package, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6710BUT-TG05 vs MAX6710BUT+T |